+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1T.41.9.003.0000

Sensor: thermostat; SPDT; 5A; 250VAC; screw terminals; IP20; 8÷30°C


Manufacturer: FINDER

Manufacturer part number:
1T.41.9.003.0000
TME Symbol:
1T.41.9.003.0000

Specification

Manufacturer
FINDER
Type of sensor
thermostat
Output configuration
SPDT
Max. operating current
5A
Max. operating voltage
250V AC
Connection
screw terminals
IP rating
IP20
Mounting
for wall mounting
Range of temperature control
8...30°C
Colour
white
Gross weight116.3 g
Certificates
EAN code8012823348216
See other products in this category: Thermostats FINDER,
*
1T.41.9.003.0000
1 in TME stock
Net price for quantities from 1 pcs - 62.29 USDGross price for quantities from 1 pcs - 62.29 USD
Net price for quantities from 5 pcs - 58.40 USDGross price for quantities from 5 pcs - 58.40 USD
Net price for quantities from 10 pcs - 54.51 USDGross price for quantities from 10 pcs - 54.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.