+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1571987-6

ROCKER; DP3T; Pos: 3; ON-OFF-ON; 2A/250VAC; 5A/28VDC; black; UL94V-0

Manufacturer: TE Connectivity

Manufacturer part number:
2-1571987-6
TME Symbol:
2-1571987-6

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Illumination
none
Max. contact resistance:
10mΩ
Body colour
red
Flammability rating
UL94V-0
Leads
connectors
Electrical life
6000 cycles
Shape
rectangular
Button shape
rectangular
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-30...85°C
Gross weight7.13 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
*
2-1571987-6
4 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 5 pcs - 7.30 USDGross price for quantities from 5 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.