+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Illumination | high intensity, LED | |
Backlight colour | blue | |
Operating Force | 1.57N | |
Button height | 7mm | |
Switching method | OFF-(ON) | |
Operating temperature | -25...70°C | |
Button shape | rectangular | |
Key stroke | 0.2mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Flammability rating | UL94V-0 | |
Dimensions | 6.1x6.1x4.8mm | |
Kind of package | cardboard packaging, tube | |
Body colour | black |