+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202K121-25-0

Heat shrink boot; glueless,straight; 13mm; L: 38mm; black; RAYCHEM


Manufacturer: TE Connectivity

Manufacturer part number:
202K121-25-0
TME Symbol:
202K121-25-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glueless, straight
Min. diameter before shrinking
13mm
Length
38mm
Colour
black
Material
elastomer crosslinked
Diameter after shrinking
5.6mm
Operating temperature
-75...150°C
Number of terminals
1
Application - series/manufacturer
RAYCHEM
Gross weight3.76 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
202K121-25-0
46 in TME stock
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
Net price for quantities from 50 pcs - 11.29 USDGross price for quantities from 50 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 25 pcs