+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

203.201.011

Cover; IP64; Illumin: none; PVC; rectangular; 36x28x10.6mm


Manufacturer: Marquardt

Manufacturer part number:
203.201.011
TME Symbol:
203.201.011

Specification

Manufacturer
Marquardt
Type of switch accessories
cover
IP rating
IP64
Illumination
none
Material
PVC
Shape
rectangular
Dimensions
36x28x10.6mm
Application - series/manufacturer
1660, 1662, 1663, 1664, 1665, 1667, 1832, 1834, 1835, 1839
Gross weight2.7 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches Marquardt,
*
203.201.011
943 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs