+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

204281-1300

Antenna; Bluetooth,WiFi,ZigBee; 1.2dBi,2.3dBi; linear; 35x11mm

Manufacturer: MOLEX

Manufacturer part number:
204281-1300
TME Symbol:
2042811300

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
1.2dBi, 2.3dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
2.4...2.4835GHz, 5.15...5.85GHz
Dimensions (a x b x c)
35x11mm
Cable length
0.3m
Connection
MHF4
Gross weight3.55 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
204281-1300
2 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 6 pcs - 2.43 USDGross price for quantities from 6 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.