+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

204286-0001

Antenna: communication; BEIDOU,Galileo,GNSS,GPS; SMD; 25x25mm


Manufacturer: MOLEX

Manufacturer part number:
204286-0001
TME Symbol:
2042860001

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
BEIDOU, Galileo, GNSS, GPS
Antenna gain
5.2dBi, 5.4dBi, 5.6dBi
Mounting
SMD
Dimensions (a x b x c)
25x25mm
Frequency
1.556...1.566GHz, 1.57...1.58GHz, 1597...1607MHz
Gross weight9.71 g
Certificates
See other products in this category: GPS antennas MOLEX,
*
204286-0001
47 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs