+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2044850000

Converter: current; for DIN rail mounting; 16.8÷31.2VDC; ACT20P


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2044850000

Alternative designations: ACT20P-CML-10-AO-RC-S

TME Symbol:
2044850000

Specification

Manufacturer
WEIDMÜLLER
Type of converter
current
Mounting
for DIN rail mounting
Kind of input 1
0...1A AC/DC, 0...5A AC/DC, 0...10A AC/DC
Body dimensions
17.5x117.2x113.7mm
The programming method
DIP-SWITCH
Operating temperature
-25...60°C
Kind of output 1
0...5V, 0...10V, 0...20mA, 1...5V, 2...10V, 4...20mA
Kind of output 2
SPDT
Manufacturer series
ACT20P
Leads
screw terminals
Contact actuation delay
0...10s
Additional functions
inputs / outputs / power supply galvanic insulation
Supply voltage
  • 16.8...31.2V DC
Gross weight196.96 g
Certificates
EAN code4050118409680
See other products in this category: Measuring Conv. and Signal Isolators WEIDMÜLLER,
See other products from this series.:
*
2044850000
6 in TME stock
Net price for quantities from 1 pcs - 244.67 USDGross price for quantities from 1 pcs - 244.67 USD
Net price for quantities from 5 pcs - 227.19 USDGross price for quantities from 5 pcs - 227.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.