+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206560-0100

Antenna: communication; BEIDOU,GNSS,GPS; 0.9dBi,1dBi,1.37dBi


Manufacturer: MOLEX

Manufacturer part number:
206560-0100
TME Symbol:
2065600100

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
BEIDOU, GNSS, GPS
Antenna gain
0.9dBi, 1dBi, 1.37dBi
Mounting
for ribbon cable
Dimensions (a x b x c)
40.4x15.4mm
Frequency
1558...1564MHz, 1.572...1.578GHz, 1599...1605MHz
Cable length
0.1m
Connection
U.FL
Gross weight1.562 g
Certificates
See other products in this category: GPS antennas MOLEX,
*
206560-0100
460 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 16 pcs - 1.86 USDGross price for quantities from 16 pcs - 1.86 USD
Net price for quantities from 32 pcs - 1.80 USDGross price for quantities from 32 pcs - 1.80 USD
Net price for quantities from 64 pcs - 1.74 USDGross price for quantities from 64 pcs - 1.74 USD
Net price for quantities from 128 pcs - 1.71 USDGross price for quantities from 128 pcs - 1.71 USD
Net price for quantities from 256 pcs - 1.69 USDGross price for quantities from 256 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 16 pcs