+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206560-0300

Antenna; BEIDOU,GNSS,GPS; 0.5dBi,0.9dBi; for ribbon cable; U.FL


Manufacturer: MOLEX

Manufacturer part number:
206560-0300
TME Symbol:
2065600300

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, GNSS, GPS
Antenna gain
0.5dBi, 0.9dBi
Mounting
for ribbon cable
Dimensions (a x b x c)
40.4x15.4mm
Frequency
1558...1564MHz, 1.572...1.578GHz, 1599...1605MHz
Cable length
0.3m
Connection
U.FL
Gross weight3.683 g
Certificates
See other products in this category: GPS antennas MOLEX,
*
206560-0300
152 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 6 pcs - 2.64 USDGross price for quantities from 6 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 32 pcs - 2.21 USDGross price for quantities from 32 pcs - 2.21 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 64 pcs - 2.09 USDGross price for quantities from 64 pcs - 2.09 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 500 pcs - 1.96 USDGross price for quantities from 500 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.