+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Manufacturer | MOLEX | |
Type of communications modules accessories | antenna | |
Kind of antenna | Bluetooth, WiFi, ZigBee | |
Antenna gain | 2.6dBi, 3.4dBi | |
Polarisation | linear | |
Mounting | self-adhesive | |
Frequency | 2.4...2.4835GHz, 5.15...5.85GHz | |
Dimensions (a x b x c) | 20.5x20.5mm | |
Cable length | 0.15m | |
Connection | U.FL |