+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207235-0100

Antenna: communication; GSM,LTE; 0dBi,4.3dBi; linear; Len: 100mm


Manufacturer: MOLEX

Manufacturer part number:
207235-0100
TME Symbol:
2072350100

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
GSM, LTE
Antenna gain
0dBi, 4.3dBi
Polarisation
linear
Mounting
self-adhesive
Frequency
824...960MHz, 1.71...2.17GHz
Cable length
0.1m
Connection
U.FL
Dimensions
40x15.4mm
Gross weight0.71 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
207235-0100
807 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 16 pcs - 1.97 USDGross price for quantities from 16 pcs - 1.97 USD
Net price for quantities from 32 pcs - 1.79 USDGross price for quantities from 32 pcs - 1.79 USD
Net price for quantities from 64 pcs - 1.68 USDGross price for quantities from 64 pcs - 1.68 USD
Net price for quantities from 128 pcs - 1.61 USDGross price for quantities from 128 pcs - 1.61 USD
Net price for quantities from 256 pcs - 1.57 USDGross price for quantities from 256 pcs - 1.57 USD
Net price for quantities from 512 pcs - 1.54 USDGross price for quantities from 512 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 16 pcs