+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

208482-0100

Antenna; Bluetooth,WiFi,ZigBee; 2.9dBi,3.4dBi,5dBi,5.9dBi; U.FL

Manufacturer: MOLEX

Manufacturer part number:
208482-0100
TME Symbol:
2084820100

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
2.9dBi, 3.4dBi, 5dBi, 5.9dBi
Polarisation
linear
Mounting
self-adhesive
Frequency
2.4...2.4835GHz, 5.15...5.85GHz
Dimensions (a x b x c)
55.2x19.2mm
Cable length
0.1m
Connection
U.FL
Gross weight1.36 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
208482-0100
325 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 16 pcs - 2.40 USDGross price for quantities from 16 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 32 pcs - 2.21 USDGross price for quantities from 32 pcs - 2.21 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 75 pcs - 2.12 USDGross price for quantities from 75 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.