+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

211624-0001

Antenna: communication; GNSS,GPS; 2.1dBi,4.2dBi,4.5dBi; SMD


Manufacturer: MOLEX

Manufacturer part number:
211624-0001
TME Symbol:
2116240001

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
GNSS, GPS
Antenna gain
2.1dBi, 4.2dBi, 4.5dBi
Mounting
SMD
Dimensions (a x b x c)
36x36x7mm
Frequency
1171...1181MHz, 1.57...1.58GHz, 1597...1607MHz
Gross weight23.57 g
Certificates
See other products in this category: GPS antennas MOLEX,
*
211624-0001
14 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
Net price for quantities from 25 pcs - 7.09 USDGross price for quantities from 25 pcs - 7.09 USD
Net price for quantities from 50 pcs - 6.85 USDGross price for quantities from 50 pcs - 6.85 USD
Net price for quantities from 100 pcs - 6.58 USDGross price for quantities from 100 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsBag = 100 pcs