+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212330-0100

Antenna; Bluetooth,WiFi,ZigBee; linear; self-adhesive; 70x20mm


Manufacturer: MOLEX

Manufacturer part number:
212330-0100
TME Symbol:
2123300100

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
2.3dBi, 2.4dBi, 2.6dBi, 3dBi, 3.3dBi, 3.4dBi, 3.5dBi, 3.9dBi
Polarisation
linear
Mounting
self-adhesive
Frequency
2.4...2.4835GHz, 5.15...5.85GHz
Dimensions (a x b x c)
70x20mm
Cable length
0.1m
Connection
U.FL
Gross weight2.445 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
212330-0100
48 in TME stock
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 8 pcs - 4.27 USDGross price for quantities from 8 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.