+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21F1UL-16-BK-50

Insulating tube; black; fiberglass; -30÷250°C; 16mm

NEW

Manufacturer: SIGI

Manufacturer part number:
21F1UL-16-BK-50
TME Symbol:
21F1UL-16-BK-50

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-30...250°C
Internal diameter
16mm
Gross weight45.64 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
21F1UL-16-BK-50
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 1.96 USDGross price for quantities from 50 m - 1.96 USD
Net price for quantities from 150 m - 1.75 USDGross price for quantities from 150 m - 1.75 USD
Net price for quantities from 250 m - 1.53 USDGross price for quantities from 250 m - 1.53 USD