+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21F1UL-5-BK-100

Insulating tube; black; fiberglass; -30÷250°C; 5mm

NEW

Manufacturer: SIGI

Manufacturer part number:
21F1UL-5-BK-100
TME Symbol:
21F1UL-5-BK-100

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-30...250°C
Internal diameter
5mm
Gross weight11.66 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
21F1UL-5-BK-100
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 0.49 USDGross price for quantities from 100 m - 0.49 USD
Net price for quantities from 300 m - 0.43 USDGross price for quantities from 300 m - 0.43 USD
Net price for quantities from 500 m - 0.38 USDGross price for quantities from 500 m - 0.38 USD