+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22-215.011

Switch: push-button; Pos: 2; SPST NC + NO; 6A/24VDC; ON-(ON)

Manufacturer: EAO

Manufacturer part number:
22-215.011
TME Symbol:
22-215.011

Specification

Manufacturer
EAO
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
DC contacts rating @R
6A / 24V DC
Switching method
ON-(ON)
Leads
screw
Button shape
rectangular
Mounting hole dimensions
22x30mm
Body colour
black
Panel thickness
1.5...6mm
Mounting
on panel
Shape
rectangular
Operating temperature
-25...55°C
Gross weight42.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches EAO,
*
22-215.011
0 in TME stock
Net price for quantities from 1 pcs - 72.01 USDGross price for quantities from 1 pcs - 72.01 USD
Net price for quantities from 10 pcs - 62.43 USDGross price for quantities from 10 pcs - 62.43 USD
Net price for quantities from 25 pcs - 56.50 USDGross price for quantities from 25 pcs - 56.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.