+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22260042

Cable: for sensors; M12; PIN: 8; 2m; plug; 30VDC; 30VAC; 4A; PUR


Manufacturer: LAPP

Manufacturer part number:
22260042

Alternative designations: AB-C8-M12MS-2,0PUR-M12FS

TME Symbol:
22260042

Specification

Manufacturer
LAPP
Type of connection cable
for sensors
Thread
M12
Number of pins
8
Cable length
2m
Connector
plug
Max. operating voltage
30V AC, 30V DC
Max. operating current
4A
Manufacturer series
UNITRONIC SENSOR M12-M12
Wire insulation material
PUR
IP rating
IP65, IP67
Application of connection lead
automatics
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Cable application
power chain
Conform to the norm
CSA C22.2 No. 182.3 UL 2238
Operating temperature
-25...80°C
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight107.5 g
Certificates
EAN code4044776086000
See other products in this category: Sensors - Cables LAPP,
See other products from this series.:
*
22260042
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.29 USDGross price for quantities from 1 pcs - 33.29 USD
Net price for quantities from 5 pcs - 31.36 USDGross price for quantities from 5 pcs - 31.36 USD
Net price for quantities from 10 pcs - 29.00 USDGross price for quantities from 10 pcs - 29.00 USD