+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22260208

Cable: for sensors; M8; PIN: 3; 1m; plug; 60VDC; 60VAC; 4A; PUR


Manufacturer: LAPP

Manufacturer part number:
22260208

Alternative designations: AB-C3-M8MS-1,0PUR-M8FS

TME Symbol:
22260208

Specification

Manufacturer
LAPP
Type of connection cable
for sensors
Thread
M8
Number of pins
3
Cable length
1m
Connector
plug
Max. operating voltage
60V AC, 60V DC
Max. operating current
4A
Manufacturer series
UNITRONIC SENSOR M8-M8
Wire insulation material
PUR
IP rating
IP65, IP67
Application of connection lead
automatics
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Cable application
power chain
Conform to the norm
CSA C22.2 No. 182.3 UL 2238
Operating temperature
-25...80°C
Cable/adapter structure
  • M8 female straight
  • M8 male straight
Gross weight32.84 g
Certificates
EAN code4044774460895
See other products in this category: Sensors - Cables LAPP,
See other products from this series.:
*
22260208
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 5 pcs - 12.56 USDGross price for quantities from 5 pcs - 12.56 USD
Net price for quantities from 10 pcs - 11.70 USDGross price for quantities from 10 pcs - 11.70 USD
Packaging method by the manufacturer:Bag = 5 pcs