+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22260325

Cable: for sensors; PIN: 4; M12 female; angled; 5m; plug; 250VDC


Manufacturer: LAPP

Manufacturer part number:
22260325

Alternative designations: AB-C4-5,0PUR-M12FA

TME Symbol:
22260325

Specification

Manufacturer
LAPP
Type of connection cable
for sensors
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
5m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Manufacturer series
UNITRONIC SENSOR M12
Wire insulation material
PUR
IP rating
IP65, IP67
Application of connection lead
automatics
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Cable application
power chain
Conform to the norm
CSA C22.2 No. 182.3 UL 2238
Operating temperature
-25...80°C
Gross weight160.1 g
Certificates
EAN code4044774461816
See other products in this category: Sensors - Cables LAPP,
See other products from this series.:
*
22260325
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 5 pcs - 12.48 USDGross price for quantities from 5 pcs - 12.48 USD
Net price for quantities from 10 pcs - 11.62 USDGross price for quantities from 10 pcs - 11.62 USD
Packaging method by the manufacturer:Bag = 10 pcs