+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

228-7396-55-1902

Socket: integrated circuits; PIN: 28; gold-plated


Manufacturer: 3M

Manufacturer part number:
228-7396-55-1902
TME Symbol:
2287396551902-0

Specification

Manufacturer
3M
Type of Socket
integrated circuits
Number of pins
28
Contact plating
gold-plated
Gross weight1.4 g
See other products in this category: Precision sockets 3M,
*
228-7396-55-1902
7 in an external stock
Net price for quantities from 1 pcs - 98.23 USDGross price for quantities from 1 pcs - 98.23 USD
Net price for quantities from 5 pcs - 88.41 USDGross price for quantities from 5 pcs - 88.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.