+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | capacitive | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
DC contacts rating @R | 1A / 24V DC | |
IP rating | IP68 | |
Switching method | OFF-ON | |
Illumination | LED | |
Backlight colour | RGB | |
Leads | cables, stud terminals | |
Lead length | 0.5m | |
Operating temperature | -20...65°C | |
Electrical life | 50000000 cycles | |
Mounting hole dimensions | Ø19.2mm | |
Button shape | round | |
Body colour | silver | |
Body material | aluminium |