+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVC19MAIOFE0DT5A04

Switch: capacitive; Pos: 2; SPST; 1A/24VDC; IP68; OFF-(ON); RGB


Manufacturer: TE Connectivity

Manufacturer part number:
AVC19MAIOFE0DT5A04
TME Symbol:
2342834-7

Specification

Manufacturer
TE Connectivity
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
1A / 24V DC
IP rating
IP68
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
RGB
Leads
cables, stud terminals
Lead length
0.5m
Operating temperature
-20...65°C
Electrical life
50000000 cycles
Mounting hole dimensions
Ø19.2mm
Button shape
round
Body colour
silver
Body material
aluminium
Gross weight19 g
Certificates
See other products in this category: Capacitive switches TE Connectivity,
*
AVC19MAIOFE0DT5A04
0 in TME stock
Net price for quantities from 2 pcs - 46.96 USDGross price for quantities from 2 pcs - 46.96 USD
Net price for quantities from 50 pcs - 42.36 USDGross price for quantities from 50 pcs - 42.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.