+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

240000-10-1

Inductance charger; universal; Sup.volt: 12VDC; 10W; 5V÷9V/1.2A


Manufacturer: ACV

Manufacturer part number:
240000-10-1
TME Symbol:
240000-10-1

Specification

Manufacturer
ACV
Type of car audio accessories
inductance charger
Car audio accesories version
with fuse
Kind of input connector
6,3mm flat terminal
Application - car brand
universal
Power
10W
Electrical parameters of output
5V...9V/1.2A
Colour
black
Standard
Qi
Length
165.3mm
Depth
14.7mm
Mounting
flat surface
Width
76mm
Manufacturer series
INBAY
Conform to the norm
EMV Norm FMC 1278 FOD
Supply voltage
  • 12V DC
Kit contents
  • fuse
  • quick connection coupling
  • with power cable
Gross weight330.5 g
Certificates
EAN code4026724102659
See other products in this category: Car Power Accessories ACV,
See other products from this series.:
*
240000-10-1
2 in TME stock
Net price for quantities from 1 pcs - 44.99 USDGross price for quantities from 1 pcs - 44.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.