+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ACV | |
Type of car audio accessories | inductance charger | |
Car audio accesories version | with fuse | |
Kind of input connector | 6,3mm flat terminal | |
Application - car brand | universal | |
Power | 15W | |
Electrical parameters of output | 5V...9V/1.6A | |
Colour | black | |
Standard | Qi | |
Length | 165.3mm | |
Depth | 14.7mm | |
Mounting | flat surface | |
Width | 76mm | |
Manufacturer series | INBAY | |
Conform to the norm | EMV Norm FMC 1278 FOD |