+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

241190-55-1

Inductance charger; Mercedes; 10W; black; Mounting: assembly hole


Manufacturer: ACV

Manufacturer part number:
241190-55-1
TME Symbol:
241190-55-1

Specification

Manufacturer
ACV
Type of car audio accessories
inductance charger
Application - car brand
Mercedes
Application - car model
Mercedes A-Class (W176) 2012->2018, Mercedes CLA (C117) 2013->2019, Mercedes CLA (X117) 2015->2019, Mercedes GLA-class (X156) 2014->2017
Power
10W
Colour
black
Mounting
assembly hole
Kit contents
with power cable
Manufacturer series
INBAY
Gross weight486.1 g
Certificates
EAN code4026724339543
See other products in this category: Car Power Accessories ACV,
See other products from this series.:
*
241190-55-1
1 in TME stock
Net price for quantities from 1 pcs - 105.37 USDGross price for quantities from 1 pcs - 105.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.