+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLC4-H30-031

Safety light curtain; H: 363mm; 4÷12m; IP65,IP67; SLC4; 24VDC; M12


Manufacturer: TE Connectivity

Manufacturer part number:
SLC4-H30-031
TME Symbol:
2446038-3

Specification

Manufacturer
TE Connectivity
Type of sensor
safety light curtain
Height
363mm
Range
4...12m
IP rating
IP65, IP67
Manufacturer series
SLC4
Connection
M12
Operating temperature
-30...55°C
Switched current, max.
400mA
Kind of output 1
PNP
Kind of output 2
PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
30mm
Safety category
4
Related items
2447900-8, 2447900-9, 2447912-1, 2447913-1, 2447914-3, 2447935-1
Sensors features
hand protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight849 g
Certificates
See other products in this category: Light Curtains TE Connectivity,
See other products from this series.:
*
SLC4-H30-031
1 in TME stock
Net price for quantities from 1 pcs - 678.38 USDGross price for quantities from 1 pcs - 678.38 USD
Net price for quantities from 10 pcs - 628.19 USDGross price for quantities from 10 pcs - 628.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.