+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLC4-B3B-081

Safety light curtain; H: 953mm; 4÷12m; IP65,IP67; SLC4; 24VDC; M12


Manufacturer: TE Connectivity

Manufacturer part number:
SLC4-B3B-081
TME Symbol:
2447900-8

Specification

Manufacturer
TE Connectivity
Type of sensor
safety light curtain
Height
953mm
Range
4...12m
IP rating
IP65, IP67
Manufacturer series
SLC4
Connection
M12
Operating temperature
-30...55°C
Switched current, max.
400mA
Kind of output 1
PNP
Kind of output 2
PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Safety category
4
Related items
2447900-8, 2447900-9, 2447912-1, 2447913-1, 2447914-3, 2447935-1
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Sensors features
  • 3 rays
  • access control
Gross weight1.749 kg
Certificates
See other products in this category: Light Curtains TE Connectivity,
See other products from this series.:
*
SLC4-B3B-081
0 in TME stock
Net price for quantities from 1 pcs - 642.11 USDGross price for quantities from 1 pcs - 642.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.