+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of sensor | safety light curtain | |
Height | 963mm | |
Range | 4...12m | |
IP rating | IP65, IP67 | |
Manufacturer series | SLC4 | |
Connection | M12 | |
Operating temperature | -30...55°C | |
Switched current, max. | 400mA | |
Kind of output 1 | PNP | |
Kind of output 2 | PNP | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Safety category | 4 | |
Related items | 2447900-8, 2447900-9, 2447912-1, 2447913-1, 2447914-3, 2447935-1 |