+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ACV | |
Type of car audio accessories | inductance charger | |
Manufacturer series | INBAY | |
Colour | black | |
Power | 10W | |
Mounting | flat surface | |
Application - car brand | universal | |
Car audio accesories version | with fuse | |
Width | 0.1m | |
Length | 0.18m | |
Depth | 25.5mm | |
Conform to the norm | EMV Norm FMC 1278 FOD | |
Kind of input connector | 6,3mm flat terminal | |
Standard | Qi | |
Electrical parameters of output | 5V...9V/1.2A |