+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

245000-02-2

Accessories: inductance charger; INBAY; black; 15W; 12VDC; W: 100mm


Manufacturer: ACV

Manufacturer part number:
245000-02-2
TME Symbol:
245000-02-2

Specification

Manufacturer
ACV
Type of car audio accessories
inductance charger
Manufacturer series
INBAY
Colour
black
Power
15W
Mounting
flat surface
Application - car brand
universal
Car audio accesories version
with fuse
Width
0.1m
Length
0.18m
Depth
25.5mm
Conform to the norm
EMV Norm VW80000/TL-965 FOD
Kind of input connector
6,3mm flat terminal
Standard
Qi
Electrical parameters of output
5V...9V/1.6A
Kit contents
  • fuses
  • quick connection coupling
  • with power cable
Supply voltage
  • 12V DC
Gross weight413.86 g
Certificates
EAN code4026724102987
See other products in this category: Car Power Accessories ACV,
See other products from this series.:
*
245000-02-2
2 in TME stock
Net price for quantities from 1 pcs - 93.75 USDGross price for quantities from 1 pcs - 93.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.