+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2489710000

Converter: analog signals; for DIN rail mounting; 0÷20mA,4÷20mA


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2489710000

Alternative designations: ACT20P-CI-2CO-P

TME Symbol:
2489710000

Specification

Manufacturer
WEIDMÜLLER
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...20mA, 4...20mA
Body dimensions
12.5x117.2x114mm
Operating temperature
-20...60°C
Kind of output 1
0...20mA, 4...20mA
Kind of output 2
0...20mA, 4...20mA
Manufacturer series
ACT20P
Leads
spring clamps
Additional functions
inputs / outputs / power supply galvanic insulation
Supply voltage
  • 20...30V DC
Gross weight166.47 g
Certificates
EAN code4050118535167
See other products in this category: Measuring Conv. and Signal Isolators WEIDMÜLLER,
See other products from this series.:
*
2489710000
3 in TME stock
Net price for quantities from 1 pcs - 210.16 USDGross price for quantities from 1 pcs - 210.16 USD
Net price for quantities from 5 pcs - 195.15 USDGross price for quantities from 5 pcs - 195.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.