+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2491870000

Black; -40÷85°C; Power; Fieldpower

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2491870000
TME Symbol:
2491870000

Specification

Manufacturer
WEIDMÜLLER
Body colour
black
Operating temperature
-40...85°C
Version
Power
Manufacturer series
Fieldpower
Gross weight7.1 g
See other products in this category: Seals WEIDMÜLLER
See other products from this series.:
*
2491870000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 22.17 USDGross price for quantities from 10 pcs - 22.17 USD
Net price for quantities from 30 pcs - 19.70 USDGross price for quantities from 30 pcs - 19.70 USD
Net price for quantities from 50 pcs - 17.24 USDGross price for quantities from 50 pcs - 17.24 USD