+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC24FJ256DA206-I/PT

IC: PIC microcontroller; 256kB; 2.2÷3.6VDC; SMD; TQFP64; PIC24


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC24FJ256DA206-I/PT
TME Symbol:
24F256DA206-IPT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
256kB
Mounting
SMD
Case
TQFP64
Integrated circuit features
DMA
Number of inputs/outputs
52
Number of 16bit timers
5
Kind of architecture
Harvard 16bit
Family
PIC24
Number of capacitive channels
16
Kind of package
in-tray
Memory
96kB SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 8MHz
Manufacturer standard package
160pcs.
Kind of core
16-bit
Interface
  • I2C x3
  • IrDA
  • LIN
  • SPI x3
  • UART x4
  • USB OTG
Supply voltage
  • 2.2...3.6V DC
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC24FJ256DA206-I/PT
121 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 5 pcs - 9.10 USDGross price for quantities from 5 pcs - 9.10 USD
Net price for quantities from 25 pcs - 8.70 USDGross price for quantities from 25 pcs - 8.70 USD
Net price for quantities from 100 pcs - 7.91 USDGross price for quantities from 100 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs