+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 1A / 30V DC | |
Switching method | ON-ON | |
Mounting | PCB | |
Leads | for PCB | |
Body dimensions | 14.1x7.5x8.1mm | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 10mΩ | |
Manufacturer series | 25000N | |
Electrical life | 10000 cycles | |
Terminal pitch | 5.08mm | |
Contact material | silver | |
Knob height | 2.8mm | |
Mechanical durability | 20000 cycles | |
Switches features | raised actuator | |
Key stroke | 4mm | |
Operating temperature | -40...85°C | |
Conform to the norm | UL |