+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2545540000

Black; -40÷85°C; Power; FrontCom

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2545540000
TME Symbol:
2545540000

Specification

Manufacturer
WEIDMÜLLER
Body colour
black
Operating temperature
-40...85°C
Version
Power
Manufacturer series
FrontCom
Gross weight12 g
See other products in this category: Seals WEIDMÜLLER
See other products from this series.:
*
2545540000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.54 USDGross price for quantities from 1 pcs - 28.54 USD
Net price for quantities from 3 pcs - 25.38 USDGross price for quantities from 3 pcs - 25.38 USD
Net price for quantities from 5 pcs - 22.20 USDGross price for quantities from 5 pcs - 22.20 USD