+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of wire | data transmission | |
Cable structure | 3x1mm2+16x0.5mm2 | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Package contents | 100m | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 19 | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | black | |
Kind of material | halogen free | |
Operating temperature | -25...80°C | |
Resistance to | oils | |
Earth core | yellow-green | |
Cable application | Cable carriers |