+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2764900000

Wire; 3x1mm2,16x0.5mm2; unshielded; 500m; Cu; stranded; black

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2764900000
TME Symbol:
2764900000

Specification

Manufacturer
WEIDMÜLLER
Type of wire
data transmission
Cable structure
3x1mm2+16x0.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Package contents
500m
Kind of core
Cu
Core structure
stranded
Number of cores
19
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Kind of material
halogen free
Operating temperature
-25...80°C
Resistance to
oils
Earth core
yellow-green
Cable application
Cable carriers
Core section
  • 0.5mm2
  • 1mm2
Gross weight140 g
See other products in this category: Multicore Cables - Unshielded WEIDMÜLLER,
*
2764900000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4 019.54 USDGross price for quantities from 1 pcs - 4 019.54 USD