+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | servo drive | |
Kind of cable | VFD | |
Cable structure | 4x12AWG | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | Al-PET-Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 16mm | |
Number of cores | 4 | |
Rated voltage | 1kV | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Core diameter | 12AWG | |
Resistance to | flame, UV rays | |
Conform to the norm | CSA AWM I A/B CSA AWM II A/B CSA FT4 UL 1685 | |
Information | The UL Label and Mark on full factory packaging only | |
Package contents | 30m | |
Package contents - ft | 100ft | |
Ground | tinned copper strand 12AWG | |
Operating temperature | -40...90°C |