+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2ED020I12-FI

IC: driver; IGBT half-bridge; high-side,IGBT gate driver; -2÷1A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
2ED020I12-FI
TME Symbol:
2ED020I12-FI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
IGBT half-bridge
Kind of integrated circuit
high-side, IGBT gate driver
Technology
EiceDRIVER™
Case
PG-DSO-18
Output current
-2...1A
Number of channels
2
Mounting
SMD
Kind of package
reel, tape
Voltage class
1.2kV
Protection
undervoltage UVP
Integrated circuit features
  • built-in comparator
  • built-in operational amplifier
  • integrated bootstrap functionality
Supply voltage
  • 0...5V
  • 14...18V
Gross weight0.657 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
2ED020I12-FI
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 250 pcs - 2.16 USDGross price for quantities from 250 pcs - 2.16 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
Net price for quantities from 1000 pcs - 1.94 USDGross price for quantities from 1000 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs