+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2JCIE-EV01-RP1

Sensor: sensor adapter; 3.14÷3.47VDC,4.75÷5.25VDC; 65x30x5.9mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
2JCIE-EV01-RP1
TME Symbol:
2JCIE-EV01-RP1

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
sensor adapter
Body dimensions
65x30x5.9mm
Operating temperature
-10...60°C
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.14...3.47V DC
  • 4.75...5.25V DC
Gross weight20.88 g
See other products in this category: Humidity Sensors OMRON Electronic Components,
*
2JCIE-EV01-RP1
1 in TME stock
Net price for quantities from 1 pcs - 266.30 USDGross price for quantities from 1 pcs - 266.30 USD
Net price for quantities from 10 pcs - 250.64 USDGross price for quantities from 10 pcs - 250.64 USD
Net price for quantities from 100 pcs - 219.30 USDGross price for quantities from 100 pcs - 219.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts