+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

2N6285

Transistor: PNP; 60V; 160W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6285
TME Symbol:
2N6285

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Power dissipation
160W
Mounting
SMD
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N6285
0 in TME stock
Net price for quantities from 6 pcs - 66.51 USDGross price for quantities from 6 pcs - 66.51 USD
No. of pieces (Multiplicity: 1)