+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6509G

Thyristor: standard; 800V; Ifmax: 25A; 16A; Igt: 75mA; TO220AB; THT


Manufacturer: LITTELFUSE

Manufacturer part number:
2N6509G
TME Symbol:
2N6509G-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Load current
16A
Gate current
75mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
250A
Features of semiconductor devices
glass passivated
Kind of package
tube
Gross weight2.14 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
2N6509G
1027 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.48 USDGross price for quantities from 5 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 250 pcs - 2.16 USDGross price for quantities from 250 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs