+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M12-C112 1M

Cable: for sensors/automation; M12; PIN: 5; 1m; plug; 36VDC; PVC


Manufacturer: ABB

Manufacturer part number:
M12-C112 1M
TME Symbol:
2TLA020056R2000

Specification

Manufacturer
ABB
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
5
Cable length
1m
Connector
plug
Max. operating voltage
36V DC
Sensors features
additional screen against interferences
Wire insulation material
PVC
IP rating
IP67, IP69K
Insulation colour
black
Operating temperature
max. 80°C
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight69.8 g
Certificates
EAN code7350024452419
See other products in this category: Sensors - Cables ABB,
*
M12-C112 1M
1 in TME stock
Net price for quantities from 1 pcs - 38.35 USDGross price for quantities from 1 pcs - 38.35 USD
Net price for quantities from 5 pcs - 35.79 USDGross price for quantities from 5 pcs - 35.79 USD
Net price for quantities from 10 pcs - 33.23 USDGross price for quantities from 10 pcs - 33.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.