+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-132-515

Switch: push-button; Pos: 1; SPST; 0.1A/42VAC; 0.1A/60VDC; (ON)-OFF

Manufacturer: SCHURTER

Manufacturer part number:
3-132-515
TME Symbol:
3-132-515

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
1
Contacts configuration
SPST
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
Switching method
(ON)-OFF
Backlight colour
RGB
Electrical life
100000000 cycles
Mounting hole dimensions
27.5x27.5mm
Operating temperature
-40...85°C
Gross weight6.08 g
Certificates

WATCH VIDEO

See other products in this category: Push Button Switches SCHURTER,
*
3-132-515
18 in TME stock
Net price for quantities from 1 pcs - 34.30 USDGross price for quantities from 1 pcs - 34.30 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs