+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1571986-6

ROCKER; SPDT; Pos: 2; ON-ON; 2A/250VAC; 5A/28VDC; black; Body: red

Manufacturer: TE Connectivity

Manufacturer part number:
3-1571986-6
TME Symbol:
3-1571986-6

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Illumination
none
Max. contact resistance:
10mΩ
Body colour
red
Flammability rating
UL94V-0
Leads
connectors
Electrical life
6000 cycles
Shape
rectangular
Button shape
rectangular
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-30...85°C
Gross weight2.9 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
*
3-1571986-6
80 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 25 pcs - 5.24 USDGross price for quantities from 25 pcs - 5.24 USD
Net price for quantities from 50 pcs - 5.01 USDGross price for quantities from 50 pcs - 5.01 USD
Net price for quantities from 80 pcs - 4.88 USDGross price for quantities from 80 pcs - 4.88 USD
Net price for quantities from 100 pcs - 4.81 USDGross price for quantities from 100 pcs - 4.81 USD
Net price for quantities from 160 pcs - 4.67 USDGross price for quantities from 160 pcs - 4.67 USD
Net price for quantities from 300 pcs - 4.47 USDGross price for quantities from 300 pcs - 4.47 USD
Net price for quantities from 500 pcs - 4.33 USDGross price for quantities from 500 pcs - 4.33 USD
Net price for quantities from 1000 pcs - 4.13 USDGross price for quantities from 1000 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.