+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1571987-4

ROCKER; DP3T; Pos: 3; (ON)-OFF-(ON); 2A/250VAC; 5A/28VDC; black

Manufacturer: TE Connectivity

Manufacturer part number:
3-1571987-4
TME Symbol:
3-1571987-4

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
1
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Illumination
none
Max. contact resistance:
10mΩ
Body colour
red
Flammability rating
UL94V-0
Leads
connectors
Electrical life
6000 cycles
Shape
rectangular
Button shape
rectangular
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-30...85°C
Gross weight7.19 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
*
3-1571987-4
27 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 25 pcs - 6.69 USDGross price for quantities from 25 pcs - 6.69 USD
Net price for quantities from 50 pcs - 6.46 USDGross price for quantities from 50 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.