+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.545.002-07

Hinge; Width: 65.2mm; polyamide; black; H: 64mm; Holes no: 4

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.545.002-07
TME Symbol:
3.545.002

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
65.2mm
Material
polyamide
Colour
black
Panel cutout diameter
6.5mm
Height
64mm
Pin material
zinc plated steel
Number of holes
4
Gross weight71.99 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.545.002-07
1 in TME stock
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 10.34 USD
Net price for quantities from 10 pcs - 9.19 USDGross price for quantities from 10 pcs - 9.19 USD
Net price for quantities from 50 pcs - 8.33 USDGross price for quantities from 50 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcs