+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3072F C551000

Wire: data transmission; 2x1x18AWG; blue; stranded; Cu,tinned

Manufacturer: BELDEN

Manufacturer part number:
3072F C551000
TME Symbol:
3072F.C551000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x1x18AWG
Insulation colour
blue
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Cable external diameter
8.23mm
Number of cores
2
Rated voltage
0.6kV
CPR standard
Eca
No. of pairs
1
Core diameter
18AWG
Resistance to
UV rays
Conform to the norm
UL 1685
Information
The UL Label and Mark on full factory packaging only
Package contents
305m
Package contents - ft
1000ft
Ground
tinned copper strand 20AWG
Operating temperature
-40...75°C
Cable application
  • automatics
  • indoor
  • outdoor
Gross weight95.24 g
Certificates
See other products in this category: Cables for Power Chains - Shielded BELDEN,
*
3072F C551000
0 in TME stock
Net price for quantities from 1 m - 16.33 USDGross price for quantities from 1 m - 16.33 USD
Net price for quantities from 50 m - 12.87 USDGross price for quantities from 50 m - 12.87 USD
Net price for quantities from 100 m - 11.52 USDGross price for quantities from 100 m - 11.52 USD
Net price for quantities from 305 m - 10.16 USDGross price for quantities from 305 m - 10.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.